You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TC265D40F200WBCKXUMA1
32 Bit Microcontroller, AURIX Family TC2xx Series Microcontrollers, TriCore, 32 bit, 200 MHz
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TC265D40F200WBCKXUMA1
- Order Code:
- 4335450
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TC265D40F200WBCKXUMA1 Datasheet
Product Range Selector (AURIX Family TC2xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Dual TriCore with 200MHz/ DSP functionality, 2.5MB flash w/ ECC protection
- 240KB RAM w/ ECC protection, 48x DMA channels, 3x Delta-Sigman ADC converters
- Powerful generic timer module, single supply voltage range from 5V or 3.3V
- Diverse lockstep core with clock delay, access permission system
- I/O, clock, voltage monitor, embedded voltage regulator
- Power management system and on-chip regulators, digital programmable I/O ports
- Memory test unit with ECC, memory initialization and MBIST functions (MTU)
- 48-channel DMA controller with safe data transfer, sophisticated interrupt system (ECC protected)
- Safety management unit (SMU) handling safety monitor alarms
- Operating temperature range from -40°C to +125°C, LQFP-176 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AURIX Family TC2xx Series Microcontrollers
- :
- TriCore
- :
- 32 bit
- :
- 200MHz
- :
- 2.5MB
- :
- 176Pins
- :
- TQFP
- :
- 112I/O's
- :
- CAN, ENET, I2C, I2S, LIN, SPI
- :
- 240KB
- :
- 50Channels
- :
- 12Bit
- :
- -
- :
- 5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- AURIX
- :
- TC2xx
- :
- -
Technical Documents (1)
500 In stock Need more?
500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,955.93 (¥8,751.52) | ( ) |
5+ | ¥7,025.90 (¥7,728.49) | ( ) |
10+ | ¥6,414.46 (¥7,055.91) | ( ) |
25+ | ¥5,818.73 (¥6,400.60) | ( ) |
50+ | ¥5,777.23 (¥6,354.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.