You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TC222S16F133FACKXUMA1
32 Bit Microcontroller, AURIX Family TC2xx Series Microcontrollers, TriCore, 32 bit, 133 MHz
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TC222S16F133FACKXUMA1
- Order Code:
- 4335449
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TC222S16F133FACKXUMA1 Datasheet
Product Range Selector (AURIX Family TC2xx Series Microcontrollers)
See all from this product rangeProduct Overview
- TriCore™ with 133MHz / DSP functionality
- Powerful generic timer module (GTM), 4 line read buffer (DRB)
- High performance microcontroller with one CPU core
- 16-channel DMA controller with safe data transfer, sophisticated interrupt system (ECC protected)
- Safety management unit (SMU) handling safety monitor alarms
- Memory test unit with ECC, memory initialization and MBIST functions (MTU)
- 4 single edge nibble transmission (SENT) channels for connection to sensors
- Input voltage range from 0V to 5.5V (ADC supply), embedded voltage regulator
- Power management system and on-chip regulators, clock generation unit with system PLL
- Operating temperature range from -40°C to +125°C, TQFP-80 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AURIX Family TC2xx Series Microcontrollers
- :
- TriCore
- :
- 32 bit
- :
- 133MHz
- :
- 1MB
- :
- 80Pins
- :
- TQFP
- :
- 59I/O's
- :
- CAN, LIN, SPI
- :
- 96KB
- :
- 24Channels
- :
- 12Bit
- :
- -
- :
- 3.3V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- AURIX
- :
- TC2xx
- :
- -
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,607.89 (¥3,968.68) | ( ) |
10+ | ¥3,186.14 (¥3,504.75) | ( ) |
25+ | ¥2,908.86 (¥3,199.75) | ( ) |
50+ | ¥2,638.71 (¥2,902.58) | ( ) |
100+ | ¥2,619.89 (¥2,881.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.