You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON REF5AR4780BZS114W1TOBO1
Reference Board, Coolset, ICE5AR4780BZS, SMPS, 14W, 15V, Power Management
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- REF5AR4780BZS114W1TOBO1
- Order Code:
- 4568156
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- REF5AR4780BZS114W1TOBO1 Datasheet
Product Overview
- Universal input range from 85 to 300VAC, 50/60Hz
- Output 1 is 15V (non isolated)
- Output current 1 is 830mA (for 15V)
- Output 2 is 5V (non isolated)
- Output current 2 is 400mA (for 5V)
- Robust operation
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier and integrated 800V MOSFET
- Either primary/secondary side regulation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Infineon
- :
- ICE5AR4780BZS
- :
- Power Management
- :
- SMPS
- :
- -
- :
- -
- :
- CoolSET
- :
- Reference Board ICE5AR4780BZS
- :
- -
Technical Documents (1)
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥20,956.67 (¥23,052.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.