You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON PVX6012PBF
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 400 V, 1 A, DIP-14 (4-Pin Used), Through Hole
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- PVX6012PBF
- Order Code:
- 9103961
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HEXFET PVX6012PBF
- Also Known As:
- SP001543656
- Technical Datasheet:
- PVX6012PBF Datasheet
Product Range Selector (HEXFET PVX6012PBF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 400V
- :
- 1A
- :
- DIP-14 (4-Pin Used)
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- 3.75kV
- :
- 1pF
- :
- 10µA
- :
- HEXFET PVX6012PBF
Technical Documents (2)
Product Overview
- IGBT and HEXFRED™ output
- 600 Vp blocking voltage
- 1ARMS/ 1A DC load current
- 3,750 VRMS I/O isolation
- High input sensitivity
- Low off-state leakage current
- UL508 recognized
- Bounce-free and arc-free operation
- No EMI generation
Warnings
Also Known As
2,421 In stock
2,178 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
243 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
243 deliver in 8-9 business days from our US warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,233.58 (¥3,556.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.