You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON PVU414S-TPBF
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 400 V, 140 mA, DIP-6, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- PVU414S-TPBF
- Order Code:
- 2839526
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- PVU414S-TPBF, SP001546922
- Technical Datasheet:
- PVU414S-TPBF Datasheet
Product Range Selector (HEXFET PVU414)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 400V
- :
- 140mA
- :
- DIP-6
- :
- Surface Mount
- :
- Gull Wing
- :
- 27ohm
- :
- 4kV
- :
- 1pF
- :
- -
- :
- HEXFET PVU414
Technical Documents (1)
Product Overview
- HEXFET power MOSFET output, bounce-free operation
- High operating speed, high off-state resistance
- 0.2µV thermal offset voltage, 4,000VRMS I/O isolation
- Linear AC/DC operation, solid-state reliability
- 4000V human body model, 500V machine model (ESD tolerance)
- Operating voltage range from 0V to ±400V
- 4000VRMS minimum dielectric strength, input-output
- 3mA minimum control current
- Operating temperature range from -40°C to +85°C
- 6-pin, moulded DIP package style
Warnings
Also Known As
877 In stock Need more?
877 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥990.64 (¥1,089.70) | ( ) |
5+ | ¥922.75 (¥1,015.03) | ( ) |
10+ | ¥853.74 (¥939.11) | ( ) |
50+ | ¥839.27 (¥923.20) | ( ) |
100+ | ¥823.68 (¥906.05) | ( ) |
250+ | ¥720.17 (¥792.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.