You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON PVT412LS-TPBF
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 400 V, 120 mA, DIP-6, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- PVT412LS-TPBF
- Order Code:
- 4335362
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001541374, PVT412LS-TPBF
- Technical Datasheet:
- PVT412LS-TPBF Datasheet
Product Range Selector (HEXFET PVT412PbF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 400V
- :
- 120mA
- :
- DIP-6
- :
- Surface Mount
- :
- Gull Wing
- :
- 35ohm
- :
- 4kV
- :
- 1pF
- :
- 1µA
- :
- HEXFET PVT412PbF Series
Technical Documents (1)
Product Overview
- HEXFET power MOSFET output, bounce-free operation
- 4,000VRMS I/O isolation, load current limiting
- Linear AC/DC operation, solid-state reliability
- 4000V human body model, 500V machine model
- Operating voltage range from 0V to ±400V
- 35ohm maximum on-state resistance at (TA=+25°C)
- 1.0µA maximum off-state leakage current at (TA=+25°C, ±400)
- 12pF maximum output capacitance at 50VDC
- 0.5ms maximum turn-off time at TA=+25°C
- Operating temperature range from -40°C to +85°C, 6-lead DIP package
Also Known As
750 In stock Need more?
750 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥957.52 (¥1,053.27) | ( ) |
10+ | ¥836.90 (¥920.59) | ( ) |
25+ | ¥762.44 (¥838.68) | ( ) |
50+ | ¥705.85 (¥776.44) | ( ) |
100+ | ¥649.26 (¥714.19) | ( ) |
500+ | ¥576.30 (¥633.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.