You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON PVT312SPBF

MOSFET Relay, 250 V, 190 mA, 10 ohm, SPST-NO

INFINEON PVT312SPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVT312SPBF
Order Code:
1704169
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
HEXFET PVT312
Also Known As:
SP001549374
Technical Datasheet:
PVT312SPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEXFET PVT312)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
AC / DC

:
250V

:
190mA

:
DIP-6

:
Surface Mount

:
Gull Wing

:
10ohm

:
4kV

:
1pF

:
2µA

:
HEXFET PVT312

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PVT312SPBF is a HEXFET® surface-mount power MOSFET photovoltaic relay with no current limit. The photovoltaic relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes Infineon proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

SP001549374

286 In stock

286 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥752.75 ( ¥828.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥752.75 (¥828.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥706.12 (¥776.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥650.99 (¥716.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --