You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON PVN012SPBF

MOSFET Relay, 20 V, 4.5 A, 0.1 ohm, SPST-NO

INFINEON PVN012SPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVN012SPBF
Order Code:
1608203
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001543696
Technical Datasheet:
PVN012SPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEXFET PVN012)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
AC / DC

:
20V

:
4.5A

:
DIP-6

:
Surface Mount

:
Gull Wing

:
0.1ohm

:
4kV

:
1pF

:
-

:
HEXFET PVN012

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The PVN012SPBF is a HEXFET® Power MOSFET Photovoltaic Relay with SPST-NO contact and surface mount terminals. This PVN012-series relay features high load current capacity and high off-state resistance. Linear AC/DC operation. It utilizes a GenerationV HEXFET output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stable on-resistance, miniaturization, magnetic insensitivity and ruggedness. They are ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
  • Bounce-free operation
  • Solid state reliability
  • 5ms Turn-on and 0.5ms Turn-off Maximum time
  • -40 to 85°C Ambient operating temperature range

Applications

Portable Devices, Automation & Process Control, Computers & Computer Peripherals, Audio, Power Management, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

SP001543696

3,802 In stock

3,802 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥1,141.14 ( ¥1,255.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,141.14 (¥1,255.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,080.01 (¥1,188.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥957.75 (¥1,053.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥884.07 (¥972.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥844.89 (¥929.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥716.35 (¥787.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --