You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON PVN012S-TPBF

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 20 V, 2.5 A, DIP-6, Surface Mount

INFINEON PVN012S-TPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVN012S-TPBF
Order Code:
2577147
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001547262
Technical Datasheet:
PVN012S-TPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEXFET PVN012)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
AC / DC

:
20V

:
2.5A

:
DIP-6

:
Surface Mount

:
Gull Wing

:
0.1ohm

:
4kV

:
1pF

:
-

:
HEXFET PVN012

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The PVN012S-TPBF is a HEXFET® surface-mount power MOSFET Photovoltaic Relay with bounce-free operation. It features the lowest possible on-state resistance - lower than a comparable reed relay. It is a single-pole, normally open solid state relay. It utilizes a GenerationV HEXFET output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. It exceeds the performance capabilities of electromechanical relays in life, sensitivity, stable on-resistance, miniaturization, magnetic insensitivity and ruggedness. It is ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
  • GenV HEXFET output
  • Linear AC/DC operation
  • Solid-state reliability
  • 4000Vrms I/O isolation

Applications

Industrial, Portable Devices, Computers & Computer Peripherals, Audio, Power Management, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

SP001547262
Packaging type Cut Tape

227 In stock

227 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥985.96 ( ¥1,084.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥985.96 (¥1,084.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥880.94 (¥969.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥830.78 (¥913.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥804.13 (¥884.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥732.03 (¥805.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥720.03 (¥792.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --