You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON PVN012PBF
MOSFET Relay, 20 V, 2.5 A, 0.1 ohm, SPST-NO
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- PVN012PBF
- Order Code:
- 1608202
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HEXFET PVN012
- Also Known As:
- SP001546728
- Technical Datasheet:
- PVN012PBF Datasheet
Product Range Selector (HEXFET PVN012)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 20V
- :
- 2.5A
- :
- DIP-6
- :
- Through Hole
- :
- PC Pin
- :
- 0.1ohm
- :
- 4kV
- :
- 1pF
- :
- -
- :
- HEXFET PVN012
Technical Documents (2)
Product Overview
- Bounce-free operation
- Solid state reliability
- 5ms Turn-on and 0.5ms Turn-off Maximum time
- -40 to 85°C Ambient operating temperature range
Applications
Portable Devices, Automation & Process Control, Computers & Computer Peripherals, Audio, Power Management, Sensing & Instrumentation
Warnings
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,704.64 (¥1,875.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.