You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON PVI5080NSPBF

MOSFET Relay, SPST-NO (1 Form A), 10 µA, SMD-8, Surface Mount

INFINEON PVI5080NSPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVI5080NSPBF
Order Code:
2576882
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001544240
Technical Datasheet:
PVI5080NSPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PVI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
-

:
-

:
10µA

:
SMD-8

:
Surface Mount

:
Gull Wing

:
-

:
4kV

:
-

:
-

:
PVI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PVI5080NSPBF is a SMD Photovoltaic Isolator generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output. The output is controlled by radiation from a GaAIAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. It is ideally suited for applications requiring high-current and high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It can be used for directly driving gates of power MOSFETs. The dual-channel device allows its outputs to drive independent discrete power MOSFETs or be connected in parallel or in series to provide higher current drive for power MOSFETs or higher voltage for IGBTs. The photovoltaic isolator employs fast turn-off circuitry.
  • Isolated voltage source
  • Monolithic construction
  • Solid-state reliability

Applications

Industrial, Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

SP001544240

697 In stock Need more?

697 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥606.91 ( ¥667.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥606.91 (¥667.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --