You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON PVG612PBF
MOSFET Relay, 60 V, 2 A, 0.5 ohm, SPST-NO
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- PVG612PBF
- Order Code:
- 1653764
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001549188
- Technical Datasheet:
- PVG612PBF Datasheet
Product Range Selector (HEXFET PVG612PbF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 60V
- :
- 2A
- :
- DIP-6
- :
- Through Hole
- :
- PC Pin
- :
- 0.5ohm
- :
- 4kV
- :
- 1pF
- :
- -
- :
- HEXFET PVG612PbF
Technical Documents (1)
Product Overview
- Bounce-free operation
- Solid state reliability
- 2ms turn-on and 0.5ms turn-off maximum time
- Ambient operating temperature range from -40 to 85°C
Warnings
Also Known As
3,876 In stock
3,047 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
829 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
55 more will be available on 1/30/25
97 more will be available on 2/19/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
55 more will be available on 1/30/25
97 more will be available on 2/19/25
829 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,175.63 (¥1,293.19) | ( ) |
10+ | ¥1,051.80 (¥1,156.98) | ( ) |
25+ | ¥968.72 (¥1,065.59) | ( ) |
100+ | ¥932.67 (¥1,025.94) | ( ) |
250+ | ¥901.32 (¥991.45) | ( ) |
2000+ | ¥899.75 (¥989.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.