You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON PVD1352NPBF

MOSFET Relay, Photovoltaic, SPST-NO (1 Form A), DC, 100 V, 550 mA, DIP-8 (4-Pin Used), Through Hole

INFINEON PVD1352NPBF
INFINEON PVD1352NPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVD1352NPBF
Order Code:
2576883
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001544278
Technical Datasheet:
PVD1352NPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEXFET PVD13 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
DC

:
100V

:
550mA

:
DIP-8 (4-Pin Used)

:
Through Hole

:
PC Pin

:
1.5ohm

:
4kV

:
1pF

:
-

:
HEXFET PVD13 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PVD1352NPBF PVD13 series single-pole, normally open, solid-state HEXFET® power MOSFET photovoltaic relay replacement for electromechanical relays used for general purpose switching of analog signals. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. This can switch analog signals from thermocouple level to 100volts peak DC. Potential applications are process control, data acquisition, test equipment, multiplexing and scanning, electro mechanical relay replacement.
  • Signal frequencies into RF range are easily controlled and switching rates upto 450Hz are achievable
  • Extremely small thermally generated offset voltages allow increased measurement accuracies
  • 108 off-state resistance
  • 1000V/µsec dv/dt
  • 5mA input sensitivity, 4000V(rms) I/O isolation
  • Bounce-free operation, solid state reliability
  • UL recognized
  • 8-pin DIP package
  • Thru-hole

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

SP001544278

714 In stock Need more?

24 deliver in 2-3 business days from our SG warehouse
690 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,142.71 ( ¥1,256.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,142.71 (¥1,256.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,007.91 (¥1,108.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥924.83 (¥1,017.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥887.21 (¥975.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥840.18 (¥924.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥835.12 (¥918.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --