You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON PVAZ172NPBF
MOSFET Relay, 60 VAC, 1 A, 0.5 ohm, SPST-NO
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- PVAZ172NPBF
- Order Code:
- 9103856
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HEXFET PVA Series
- Also Known As:
- SP001541190
- Technical Datasheet:
- PVAZ172NPBF Datasheet
Product Range Selector (HEXFET PVA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 60V
- :
- 1A
- :
- DIP-8
- :
- Through Hole
- :
- PC Pin
- :
- 0.5ohm
- :
- 4kV
- :
- 1pF
- :
- -
- :
- HEXFET PVA Series
Technical Documents (1)
Product Overview
- Solid-state reliability
- 4000Vrms I/O isolation
Applications
Industrial, Portable Devices, Computers & Computer Peripherals, Audio, Power Management, Sensing & Instrumentation
Also Known As
13 In stock
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,440.54 (¥1,584.59) | ( ) |
10+ | ¥1,315.96 (¥1,447.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.