You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON PVA3354NSPBF
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 300 V, 150 mA, DIP-8 (4-Pin Used), Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- PVA3354NSPBF
- Order Code:
- 2762272
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HEXFET PVA Series
- Also Known As:
- SP001543746
- Technical Datasheet:
- PVA3354NSPBF Datasheet
Product Range Selector (HEXFET PVA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 300V
- :
- 150mA
- :
- DIP-8 (4-Pin Used)
- :
- Surface Mount
- :
- Gull Wing
- :
- 24ohm
- :
- 4kV
- :
- 1pF
- :
- -
- :
- HEXFET PVA Series
Technical Documents (1)
Product Overview
- Operating voltage range from 0 to ± 300V (PEAK) (-40°C <= TA <= +85°C)
- Maximum load current 40°C I LED 5mA is 150mA(DC) (-40°C <= TA <= +85°C)
- Maximum thermal offset voltage at 5.0mA control is 0.2µvolts (-40°C <= TA <= +85°C)
- Minimum off-state dv/dt is 1000V/µs (-40°C <= TA <= +85°C)
- Typical output capacitance is 6pF at 50V (-40°C <= TA <= +85°C)
- Dielectric strength: input-output is 4000VRMS (-40°C <= TA <= +85°C)
- 8-pin DIP package, ambient operating temperature range from -40 to +85°C
Warnings
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,090.98 (¥1,200.08) | ( ) |
5+ | ¥1,014.96 (¥1,116.46) | ( ) |
10+ | ¥949.70 (¥1,044.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.