You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON PVA3054NPBF
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 300 V, 50 mA, DIP-8, Through Hole
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- PVA3054NPBF
- Order Code:
- 3155177
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001546836
- Technical Datasheet:
- PVA3054NPBF Datasheet
Product Range Selector (HEXFET PVA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 300V
- :
- 50mA
- :
- DIP-8
- :
- Through Hole
- :
- PC Pin
- :
- 160ohm
- :
- 4kV
- :
- 1pF
- :
- -
- :
- HEXFET PVA Series
Technical Documents (1)
Product Overview
- Bounce-free operation
- 6.0V(DC) maximum reverse voltage (-40°C ≤ TA ≤ +85°C)
- 1000V/µs minimum off-state dv/dt
- 0.2µvolts maximum thermal offset voltage ta 5.0mA control VO(OS)
- 5mA minimum control current (at 40°C, for 50mA continuous load current)
- 4,000VRMS I/O isolation, solid-state reliability
- UL recognized
- 4000V human body model, 500V machine model ESD tolerance
- 1.0pF maximum capacitance input-output
- 8-pin DIP package, operating ambient temperature range from -40 to +85°C
Warnings
Also Known As
1,857 In stock Need more?
1,857 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥868.21 (¥955.03) | ( ) |
10+ | ¥839.27 (¥923.20) | ( ) |
25+ | ¥806.99 (¥887.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.