You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON KP466PXTMA1
Pressure Sensor, Absolute, 60 kPa, 165 kPa, 3 V, 5.25 V, DFN-EP
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- KP466PXTMA1
- Order Code:
- 4380612
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- KP466P, SP005866675
- Technical Datasheet:
- KP466PXTMA1 Datasheet
Product Overview
- High accuracy pressure sensing (±1kPa), pressure range 60 to 165kPa
- Best in class low power consumption with dedicated power-down mode for energy saving
- Integrated signal path diagnosis features
- Clock frequency of SPI interface is 2.5MHz maximum
- 5mA maximum supply current
- 5ms maximum pressure signal path settling time
- Accuracy is ±1kPa, SPI interface
- Supply voltage range from 3V to 5.25V
- Operating temperature range from -40°C to 125°C
- 8-pin DFN package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- 60kPa
- :
- 165kPa
- :
- 3V
- :
- 5.25V
- :
- DFN-EP
- :
- DFN-EP
- :
- 8Pins
- :
- Digital
- :
- ± 1 kPa
- :
- -
- :
- Surface Mount
- :
- SPI
- :
- Air
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q103
- :
- AEC-Q103
Technical Documents (1)
Also Known As
2,760 In stock Need more?
15 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,745 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
2,745 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥317.19 (¥348.91) | ( ) |
50+ | ¥307.51 (¥338.26) | ( ) |
100+ | ¥297.83 (¥327.61) | ( ) |
500+ | ¥265.07 (¥291.58) | ( ) |
1500+ | ¥259.77 (¥285.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.