You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON KITA2GTC3875VTRBSTOBO1

Evaluation Board, TC387QP, TriCore, 32 Bit, AURIX

INFINEON KITA2GTC3875VTRBSTOBO1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
KITA2GTC3875VTRBSTOBO1
Order Code:
4169242
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Infineon

:
32bit

:
AURIX

:
TriCore

:
-

:
TC387QP

:
Evaluation Board TC387QP

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

KITA2GTC3875VTRBSTOBO1 is a general purpose AURIX™ TC387 (Triboard) evaluation board. customers can quickly start to developing, evaluating and testing their software. The TC387TP is mounted on a socket so that it can be easily changed, making it particularly suitable for early project development. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Applications can be developed easily. The evaluation board is equipped with a variety of memories and peripherals for connection to the environment. There is also an interface for the on-chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.
  • Infineon’s AURIX™ TC387 in LFBGA-292 package
  • FlexRay™ transceivers, LIN transceiver and high speed CAN transceivers (CAN-FD capable)
  • USB to UART bridge, Ethernet Gigabit PHY, serial Eeprom and 8 low power status LEDs
  • Crystal 20MHz (default) or external clock and USB miniWiggler JDS for easy debugging
  • 8-DIP switches for configuration
  • Access to all pins of controller
  • 3.93inch x 6.29inch (EURO-Board)
  • Micro USB connector for ASC Interface (ASC0) and miniWiggler
  • RJ45 connector for Ethernet
  • 16-pin header for JTAG interface (OCDS)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥252,809.88 (¥278,090.87 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥252,809.88 (¥278,090.87)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --