You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRS25411STRPBF
LED Driver, Buck (Step Down), 1 Output, 8 V to 16.6 V Input, 500 kHz, 16.6 V/700 mA Out, SOIC-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS25411STRPBF
- Order Code:
- 2839346
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- IRS25411STRPBF, SP001553418
- Technical Datasheet:
- IRS25411STRPBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 700mA
- :
- 16.6V
- :
- SOIC
- :
- 8Pins
- :
- 8V
- :
- 16.6V
- :
- Surface Mount
- :
- -55°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- 600V half bridge driver
- Micropower start-up (
500μA) - 9V/7.5V VCC supply undervoltage positive/negative going threshold
- ±2% voltage reference
- 15.6V zener clamp on VCC
- Frequency up to 500KHz
- Auto restart, non-latched shutdown, PWM dimmable
- 0.5A/0.7A output source/sink short circuit pulsed current
- 50/30ns ton rise and toff fall time (typical)
- 140ns typical deadtime
Also Known As
3,078 In stock Need more?
3,078 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥380.91 (¥419.00) | ( ) |
10+ | ¥258.64 (¥284.50) | ( ) |
50+ | ¥245.32 (¥269.85) | ( ) |
100+ | ¥231.99 (¥255.19) | ( ) |
250+ | ¥219.45 (¥241.40) | ( ) |
500+ | ¥211.62 (¥232.78) | ( ) |
1000+ | ¥180.27 (¥198.30) | ( ) |
2500+ | ¥179.30 (¥197.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.