You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRS2186PBF
Driver IC, High Side And Low Side, 10V-20V Supply, 4A Out, 170ns Delay, DIP-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS2186PBF
- Order Code:
- 1688540
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001546318
- Technical Datasheet:
- IRS2186PBF Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- Matched propagation delay for both channels
- Logic and power ground ±5V offset
- Lower di/dt gate driver for better noise immunity
- Output source/sink current 4A/4A
Applications
Power Management, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- High Side and Low Side
- :
- IGBT, MOSFET
- :
- 8Pins
- :
- DIP
- :
- Through Hole
- :
- Non-Inverting
- :
- 4A
- :
- 4A
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 170ns
- :
- 170ns
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥486.47 (¥535.12) | ( ) |
10+ | ¥373.51 (¥410.86) | ( ) |
25+ | ¥360.42 (¥396.46) | ( ) |
50+ | ¥346.27 (¥380.90) | ( ) |
100+ | ¥332.51 (¥365.76) | ( ) |
250+ | ¥320.38 (¥352.42) | ( ) |
500+ | ¥307.04 (¥337.74) | ( ) |
1000+ | ¥293.59 (¥322.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.