You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRS21844SPBF
Dual MOSFET Driver IC, Half Bridge, 10V-20V Supply, 2.3A Out, 270ns Delay, SOIC-14
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS21844SPBF
- Order Code:
- 1271816
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001534714
- Technical Datasheet:
- IRS21844SPBF Datasheet
Product Overview
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3 and 5V Input logic compatible
- Matched propagation delay for both channels
- Logic and power ground ±5V offset
- Lower di/dt gate driver for better noise immunity
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 14Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 1.9A
- :
- 2.3A
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 680ns
- :
- 270ns
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
Also Known As
1,846 In stock
1,846 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥353.96 (¥389.36) |
10+ | ¥316.12 (¥347.73) |
25+ | ¥291.63 (¥320.79) |
100+ | ¥267.14 (¥293.85) |
500+ | ¥246.00 (¥270.60) |
1000+ | ¥220.39 (¥242.43) |
2500+ | ¥207.04 (¥227.74) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.