You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRS2127PBF
Gate Driver, 1 Channels, High Side and Low Side, IGBT, MOSFET, 8 Pins, DIP
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS2127PBF
- Order Code:
- 3889236
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001545638, IRS2127PBF
- Technical Datasheet:
- IRS2127PBF Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for IRS2127PBF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- High Side and Low Side
- :
- IGBT, MOSFET
- :
- 8Pins
- :
- DIP
- :
- Through Hole
- :
- Non-Inverting
- :
- 290mA
- :
- 600mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 150ns
- :
- 150ns
- :
- TUK SGACK902S Keystone Coupler
- :
- -
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥494.55 (¥544.01) | ( ) |
10+ | ¥432.74 (¥476.01) | ( ) |
25+ | ¥358.55 (¥394.41) | ( ) |
50+ | ¥321.46 (¥353.61) | ( ) |
100+ | ¥296.73 (¥326.40) | ( ) |
250+ | ¥276.95 (¥304.65) | ( ) |
500+ | ¥262.12 (¥288.33) | ( ) |
1000+ | ¥252.22 (¥277.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.