You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRS2113MTRPBF
MOSFET Driver, High Side and Low Side, 10V to 20V Supply, 2.5A Out, 120ns Delay, MLPQ-14
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS2113MTRPBF
- Order Code:
- 2839351
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- IRS2113MTRPBF, SP001534578
- Technical Datasheet:
- IRS2113MTRPBF Datasheet
Product Overview
- Floating channel designed for bootstrap operation
- Fully operational to +600V, undervoltage lockout for both channels
- Tolerant to negative transient voltage -dV/dt immune
- Gate drive supply range from 10V to 20V
- 3.3V input logic compatible, separate logic supply range from 3.3V to 20V
- Logic and power ground ±5V offset
- CMOS schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic, output in phase with inputs
- 2.5A output high/low short circuit pulsed current, 20ns max delay matching
- 130ns /120ns ton/toff propagation delay
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- High Side and Low Side
- :
- IGBT, MOSFET
- :
- 14Pins
- :
- MLPQ
- :
- Surface Mount
- :
- Non-Inverting
- :
- 2.5A
- :
- 2.5A
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 130ns
- :
- 120ns
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥366.80 (¥403.48) | ( ) |
10+ | ¥249.24 (¥274.16) | ( ) |
50+ | ¥235.92 (¥259.51) | ( ) |
100+ | ¥222.59 (¥244.85) | ( ) |
250+ | ¥210.05 (¥231.06) | ( ) |
500+ | ¥203.78 (¥224.16) | ( ) |
1000+ | ¥197.51 (¥217.26) | ( ) |
2500+ | ¥188.10 (¥206.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.