You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRS21094SPBF
Dual MOSFET Driver, Half Bridge, 10V-20V Supply, 600mA Out, 200ns Delay, SOIC-14
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS21094SPBF
- Order Code:
- 1498191
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001545432
- Technical Datasheet:
- IRS21094SPBF Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for IRS21094SPBF
Product Overview
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3, 5 and 15V Input logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- High-side output in phase with IN input
- Logic and power ground ±5V offset
- Internal 500ns dead-time and programmable up to 5µs with one external RDT resistor
- Lower di/dt gate driver for better noise immunity
- Shutdown input turns OFF both channels
Applications
Power Management, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 14Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 290mA
- :
- 600mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 750ns
- :
- 200ns
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥266.88 (¥293.57) | ( ) |
10+ | ¥187.26 (¥205.99) | ( ) |
50+ | ¥170.04 (¥187.04) | ( ) |
100+ | ¥160.54 (¥176.59) | ( ) |
250+ | ¥152.97 (¥168.27) | ( ) |
500+ | ¥147.46 (¥162.21) | ( ) |
1000+ | ¥141.78 (¥155.96) | ( ) |
2500+ | ¥139.22 (¥153.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.