You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRS2001STRPBF
MOSFET Driver, High Side and Low Side, 10 V to 20 V Supply, 0.6 A Peak Out, 160 ns Delay, SOIC-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS2001STRPBF
- Order Code:
- 1704495
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001545526
- Technical Datasheet:
- IRS2001STRPBF Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout
- 3.3, 5 and 15V Logic compatible
- Matched propagation delay for both channels
- Outputs in phase with inputs
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- High Side and Low Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 290mA
- :
- 600mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 160ns
- :
- 150ns
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (3)
Also Known As
3,663 In stock
3,663 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥184.97 (¥203.47) | ( ) |
10+ | ¥166.16 (¥182.78) | ( ) |
50+ | ¥161.46 (¥177.61) | ( ) |
100+ | ¥156.75 (¥172.43) | ( ) |
250+ | ¥143.67 (¥158.04) | ( ) |
500+ | ¥130.58 (¥143.64) | ( ) |
1000+ | ¥102.99 (¥113.29) | ( ) |
2500+ | ¥91.39 (¥100.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.