You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IRGP4068D-EPBF

IGBT, 96 A, 1.65 V, 330 W, 600 V, TO-247AD, 3 Pins

INFINEON IRGP4068D-EPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGP4068D-EPBF
Order Code:
2148096
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001542408
Technical Datasheet:
IRGP4068D-EPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The IRGP4068D-EPBF is an Insulated Gate Bipolar Transistor with ultra-low VF diode for induction heating and soft switching applications. It features rugged transient performance for increased reliability and excellent current sharing in parallel operation.
  • Low VCE (ON) Trench IGBT technology
  • Low switching losses
  • Square RBSOA
  • 100% of Parts tested for ILM
  • Positive VCE (ON) temperature co-efficient
  • Tight parameter distribution
  • Low EMI
  • 5µs Short-circuit SOA

Applications

HVAC, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
96A

:
1.65V

:
330W

:
600V

:
TO-247AD

:
3Pins

:
175°C

:
Through Hole

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

SP001542408

No Longer Manufactured

¥1,036.53 ( ¥1,140.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,036.53 (¥1,140.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥775.90 (¥853.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥633.81 (¥697.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥591.07 (¥650.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥554.74 (¥610.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --