You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRG4BC40FPBF
IGBT, 49 A, 1.85 V, 160 W, 600 V, TO-220AB, 3 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRG4BC40FPBF
- Order Code:
- 9105018
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001533672
- Technical Datasheet:
- IRG4BC40FPBF Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
Applications
Power Management, Alternative Energy, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 49A
- :
- 1.85V
- :
- 160W
- :
- 600V
- :
- TO-220AB
- :
- 3Pins
- :
- 150°C
- :
- Through Hole
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥572.66 (¥629.93) | ( ) |
10+ | ¥428.67 (¥471.54) | ( ) |
100+ | ¥350.17 (¥385.19) | ( ) |
500+ | ¥326.56 (¥359.22) | ( ) |
1000+ | ¥306.49 (¥337.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.