You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRFU7546PBF
Power MOSFET, N Channel, 60 V, 56 A, 0.0066 ohm, TO-251, Through Hole
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFU7546PBF
- Order Code:
- 2839498
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- IRFU7546PBF, SP001571892
- Technical Datasheet:
- IRFU7546PBF Datasheet
Product Range Selector (HEXFET)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 60V
- :
- 56A
- :
- 0.0066ohm
- :
- TO-251
- :
- Through Hole
- :
- 10V
- :
- 3.7V
- :
- 99W
- :
- 3Pins
- :
- 175°C
- :
- HEXFET
- :
- -
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥188.12 (¥206.93) | ( ) |
10+ | ¥135.02 (¥148.52) | ( ) |
100+ | ¥101.67 (¥111.84) | ( ) |
500+ | ¥85.79 (¥94.37) | ( ) |
1000+ | ¥73.55 (¥80.91) | ( ) |
5000+ | ¥70.46 (¥77.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.