You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRFR430APBF
Power MOSFET, N Channel, 500 V, 5 A, 1.7 ohm, TO-252 (DPAK), Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFR430APBF
- Order Code:
- 1704012
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IRFR430APBF Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Low gate charge Qg results in simple drive requirement
- Fully characterized capacitance and avalanche voltage and current
- Effective COSS specified
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 500V
- :
- 5A
- :
- 1.7ohm
- :
- TO-252 (DPAK)
- :
- Surface Mount
- :
- 10V
- :
- 2V
- :
- 110W
- :
- 3Pins
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥373.59 (¥410.95) | ( ) |
10+ | ¥268.13 (¥294.94) | ( ) |
100+ | ¥201.89 (¥222.08) | ( ) |
500+ | ¥170.36 (¥187.40) | ( ) |
1000+ | ¥146.06 (¥160.67) | ( ) |
5000+ | ¥139.92 (¥153.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.