You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRFIZ34NPBF
Power MOSFET, N Channel, 55 V, 19 A, 0.04 ohm, TO-220FP, Through Hole
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFIZ34NPBF
- Order Code:
- 8649111
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001575796
- Technical Datasheet:
- IRFIZ34NPBF Datasheet
Alternatives for IRFIZ34NPBF
Product Overview
- Advanced process technology
- Isolated package
- 2.5kVRMS High voltage isolation
- 4.8mm Sink to lead creepage distance
Applications
Commercial, Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 55V
- :
- 19A
- :
- 0.04ohm
- :
- TO-220FP
- :
- Through Hole
- :
- 10V
- :
- 4V
- :
- 31W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥224.97 (¥247.47) | ( ) |
10+ | ¥161.46 (¥177.61) | ( ) |
100+ | ¥121.58 (¥133.74) | ( ) |
500+ | ¥102.59 (¥112.85) | ( ) |
1000+ | ¥87.96 (¥96.76) | ( ) |
5000+ | ¥84.26 (¥92.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.