You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRFB4228PBF
Power MOSFET, N Channel, 150 V, 83 A, 0.012 ohm, TO-220AB, Through Hole
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFB4228PBF
- Order Code:
- 1831079
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001575554
- Technical Datasheet:
- IRFB4228PBF Datasheet
Product Overview
- Advanced process technology
- Low EPULSE rating to reduce power dissipation
- Low Qg for fast response
- High repetitive peak current capability for reliable operation
- Short fall and rise times for fast switching
- Repetitive avalanche capability for robustness and reliability
Applications
Consumer Electronics, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 150V
- :
- 83A
- :
- 0.012ohm
- :
- TO-220AB
- :
- Through Hole
- :
- 10V
- :
- 3V
- :
- 330W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
777 In stock Need more?
1 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
776 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
776 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥647.38 (¥712.12) | ( ) |
10+ | ¥435.77 (¥479.35) | ( ) |
100+ | ¥308.80 (¥339.68) | ( ) |
500+ | ¥302.84 (¥333.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.