You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IRF7503TRPBF

Dual MOSFET, N Channel, 30 V, 30 V, 2.4 A, 2.4 A, 0.135 ohm

INFINEON IRF7503TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF7503TRPBF
Order Code:
2577148
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001555496
Technical Datasheet:
IRF7503TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEXFET Series)

See all from this product range

Product Overview

The IRF7503TRPBF is a dual N-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The low profile (1.1mm) of the Micro8 will allow it to fit easily into extremely thin application environments such as portable electronics and PCMCIA cards.
  • Generation V technology
  • Ultra low ON-resistance
  • Low profile
  • Fast switching performance

Applications

Industrial, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
30V

:
30V

:
2.4A

:
2.4A

:
0.135ohm

:
0.135ohm

:
SOIC

:
8Pins

:
1.25W

:
1.25W

:
150°C

:
HEXFET Series

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

SP001555496
Packaging type Cut Tape

20,684 In stock Need more?

20,684 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥69.60 ( ¥76.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥69.60 (¥76.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥50.95 (¥56.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥40.76 (¥44.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥38.57 (¥42.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥36.84 (¥40.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.