You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRF7301TRPBF
Dual MOSFET, N Channel, 20 V, 20 V, 5.2 A, 5.2 A, 0.05 ohm
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRF7301TRPBF
- Order Code:
- 2468002
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001561974
- Technical Datasheet:
- IRF7301TRPBF Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Generation V technology
- Ultra low ON-resistance
- Surface-mount device
- Dynamic dV/dt rating
- Fast switching performance
Applications
Industrial, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 20V
- :
- 20V
- :
- 5.2A
- :
- 5.2A
- :
- 0.05ohm
- :
- 0.05ohm
- :
- SOIC
- :
- 8Pins
- :
- 2W
- :
- 2W
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥113.97 (¥125.37) | ( ) |
10+ | ¥89.13 (¥98.04) | ( ) |
100+ | ¥71.42 (¥78.56) | ( ) |
500+ | ¥61.59 (¥67.75) | ( ) |
1000+ | ¥54.54 (¥59.99) | ( ) |
5000+ | ¥52.54 (¥57.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.