You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRF7204TRPBF
Power MOSFET, P Channel, 20 V, 5.3 A, 0.06 ohm, SOIC, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRF7204TRPBF
- Order Code:
- 2467999
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001551198
- Technical Datasheet:
- IRF7204TRPBF Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for IRF7204TRPBF
Product Overview
- Advanced process technology
- Dynamic dV/dt rating
- Fast switching
- Low static drain-to-source ON-resistance
- Fully avalanche rating
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 20V
- :
- 5.3A
- :
- 0.06ohm
- :
- SOIC
- :
- Surface Mount
- :
- 10V
- :
- 2.5V
- :
- 2.5W
- :
- 8Pins
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥130.40 (¥143.44) | ( ) |
10+ | ¥93.59 (¥102.95) | ( ) |
100+ | ¥70.47 (¥77.52) | ( ) |
500+ | ¥59.47 (¥65.42) | ( ) |
1000+ | ¥50.98 (¥56.08) | ( ) |
5000+ | ¥48.84 (¥53.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.