You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IRF6643TRPBF

Power MOSFET, N Channel, 150 V, 35 A, 0.0345 ohm, DirectFET MZ, Surface Mount

INFINEON IRF6643TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF6643TRPBF
Order Code:
2577232
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001570070
Technical Datasheet:
IRF6643TRPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

IRF6643TRPBF is a digital audio MOSFET specifically designed for Class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery and internal gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD, and EMI. The IRF6643PbF device utilizes DirectFET® packaging technology. DirectFET® packaging technology offers lower parasitic inductance and resistance when compared to conventional wire bonded SOIC packaging. Lower inductance improves EMI performance by reducing the voltage ringing that accompanies fast current transients. The DirectFET® package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing method and processes.
  • Latest MOSFET silicon technology
  • Key parameters optimized for Class-D audio amplifier applications
  • Low RDS(on) for improved efficiency
  • Low Qg for better THD and improved efficiency
  • Low Qrr for better THD and lower EMI
  • Low package stray inductance for reduced ringing and lower EMI
  • Can deliver up to 200W per channel into 8ohm load in a half-bridge configuration amplifier
  • Dual sided cooling compatible
  • Compatible with existing surface mount technologies
  • ±20V gate-to-source voltage and 7.6A avalanche current

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
150V

:
35A

:
0.0345ohm

:
DirectFET MZ

:
Surface Mount

:
10V

:
4.9V

:
89W

:
5Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SP001570070
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2577184 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥134.34 ( ¥147.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4800 Minimum: 4800
  • 4800+
  • 14400+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4800+ ¥134.34 (¥147.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
14400+ ¥131.66 (¥144.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4800 (Cut Tape 2577184) x 137.03 = ¥657,744.00
Total Price: ¥657,744.00 (¥723,518.40  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4800 (Reel 2577232) x 134.34 = ¥644,832.00
Total Price: ¥644,832.00 (¥709,315.20  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2577184
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.