You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IRF5305STRLPBF

Power MOSFET, P Channel, 55 V, 31 A, 0.06 ohm, TO-263 (D2PAK), Surface Mount

INFINEON IRF5305STRLPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF5305STRLPBF
Order Code:
2577177
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001564840
Technical Datasheet:
IRF5305STRLPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEXFET)

See all from this product range

Product Overview

The IRF5305STRLPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
  • Advanced process technology
  • Fully avalanche rating
  • Dynamic dV/dt rating

Applications

Automotive, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P Channel

:
55V

:
31A

:
0.06ohm

:
TO-263 (D2PAK)

:
Surface Mount

:
10V

:
4V

:
110W

:
3Pins

:
175°C

:
HEXFET

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SP001564840
Packaging type Cut Tape

7,422 In stock Need more?

135 deliver in 2-3 business days from our SG warehouse
7,287 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥200.64 ( ¥220.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥200.64 (¥220.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥170.86 (¥187.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥141.08 (¥155.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥91.28 (¥100.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥89.46 (¥98.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --