You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IR2304PBF
Dual MOSFET Driver, High Side And Low Side, 10V-20V Supply, 130mA Out, 220ns Delay, DIP-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2304PBF
- Order Code:
- 1023255
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001540118
- Technical Datasheet:
- IR2304PBF Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Floating channel designed for bootstrap operation to 600V
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3, 5 and 15V Input logic input compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Lower di/dt gate driver for better noise immunity
- Internal 100ns dead-time
- Output in phase with input
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- High Side and Low Side
- :
- IGBT, MOSFET
- :
- 8Pins
- :
- DIP
- :
- Through Hole
- :
- Non-Inverting
- :
- 60mA
- :
- 130mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 220ns
- :
- 220ns
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2,887 In stock
2,887 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥435.22 (¥478.74) | ( ) |
10+ | ¥401.83 (¥442.01) | ( ) |
50+ | ¥372.89 (¥410.18) | ( ) |
100+ | ¥342.83 (¥377.11) | ( ) |
250+ | ¥279.39 (¥307.33) | ( ) |
500+ | ¥248.22 (¥273.04) | ( ) |
1000+ | ¥227.07 (¥249.78) | ( ) |
2500+ | ¥214.83 (¥236.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.