You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IR2213PBF

Dual MOSFET Driver, High Side And Low Side, 12V-20V Supply, 2.5A Out, 225ns Delay, DIP-14

INFINEON IR2213PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2213PBF
Order Code:
1023250
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001536950
Technical Datasheet:
IR2213PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The IR2213PBF is a high voltage high speed power MOSFET and IGBT high and low Side Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 1200V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • 3.3V Logic compatible
  • Logic and power ground ±5V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle-by-cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
-

:
High Side and Low Side

:
IGBT, MOSFET

:
14Pins

:
DIP

:
Through Hole

:
Non-Inverting

:
2A

:
2.5A

:
12V

:
20V

:
-40°C

:
125°C

:
280ns

:
225ns

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

SP001536950

Available for back order

Deliveries start from 2/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,465.62 ( ¥1,612.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,465.62 (¥1,612.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,018.88 (¥1,120.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥979.69 (¥1,077.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥913.07 (¥1,004.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥846.45 (¥931.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥793.16 (¥872.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥736.73 (¥810.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --