You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IR21844SPBF
Dual Driver IC, Half Bridge, 10V-20V Supply, 2.3A Out, 270ns Delay, SOIC-14
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR21844SPBF
- Order Code:
- 8639043
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001536960
- Technical Datasheet:
- IR21844SPBF Datasheet
Product Overview
- Floating channel designed for bootstrap operation, fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune, IN/active low SD input logic
- Gate drive supply range from 10 to 20V, undervoltage lockout for both channels
- 3.3V and 5V input logic compatible, matched propagation delay for both channels
- Logic and power ground +/- 5V offset, lower di/dt gate driver for better noise immunity
- Output source/sink current capability 1.4A/1.8A, cross conduction prevention logic
- Dead time range program 0.4 to 5us, VSS/COM ground pins
- Turn-on propagation delay is 680nsec typ (VS=0V, TA=25°C)
- Turn-off propagation delay is 270nsec typ (VS=0V or 600V, TA=25°C)
- 14 lead SOIC package, ambient temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- IGBT, MOSFET
- :
- 14Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 1.9A
- :
- 2.3A
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 680ns
- :
- 270ns
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Also Known As
721 In stock Need more?
721 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥558.03 (¥613.83) | ( ) |
10+ | ¥374.64 (¥412.10) | ( ) |
25+ | ¥369.42 (¥406.36) | ( ) |
50+ | ¥364.19 (¥400.61) | ( ) |
100+ | ¥358.96 (¥394.86) | ( ) |
250+ | ¥341.72 (¥375.89) | ( ) |
500+ | ¥332.31 (¥365.54) | ( ) |
1000+ | ¥311.94 (¥343.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.