You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IR2136PBF
MOSFET Driver, 3 Phase Bridge, 10V-20V supply, 350 mA and 50 ohm output, DIP-28
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2136PBF
- Order Code:
- 1023233
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001544476
- Technical Datasheet:
- IR2136PBF Datasheet
Product Overview
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for all channels
- Overcurrent shutdown turns OFF all six drivers
- Independent 3 half-bridge drivers
- Matched propagation delay for all channels
- Cross-conduction prevention logic
- High-side outputs out of phase
- 3.3V Logic compatible
- Lower di/dt gate drive for better noise immunity
- Externally programmable delay for automatic fault clear
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Channels
- :
- -
- :
- 3 Phase Bridge
- :
- IGBT, MOSFET
- :
- 28Pins
- :
- DIP
- :
- Through Hole
- :
- Inverting
- :
- 200mA
- :
- 350mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 400ns
- :
- 380ns
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 8/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥984.39 (¥1,082.83) | ( ) |
10+ | ¥884.07 (¥972.48) | ( ) |
25+ | ¥830.78 (¥913.86) | ( ) |
50+ | ¥777.49 (¥855.24) | ( ) |
100+ | ¥724.19 (¥796.61) | ( ) |
250+ | ¥616.03 (¥677.63) | ( ) |
500+ | ¥520.41 (¥572.45) | ( ) |
1000+ | ¥510.01 (¥561.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.