You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IR2114SSPBF
Half Bridge Driver, 2 A, 11.5 V to 20 VSSOP-24
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2114SSPBF
- Order Code:
- 1498177
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001539894
- Technical Datasheet:
- IR2114SSPBF Datasheet
Product Overview
- Soft over-current shutdown
- Synchronization signal to synchronize shutdown with the other phases
- Integrated desaturation detection circuit
- Two stage turn on output for di/dt control
- Separate pull-up/pull-down output drive pins
- Matched delay outputs
- Under-voltage lockout with hysteresis band
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 24Pins
- :
- SSOP
- :
- Surface Mount
- :
- Non-Inverting
- :
- 2A
- :
- 3A
- :
- 11.5V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 440ns
- :
- 440ns
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
1,861 In stock Need more?
1,861 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,159.83 (¥1,275.81) | ( ) |
10+ | ¥1,048.52 (¥1,153.37) | ( ) |
25+ | ¥999.55 (¥1,099.51) | ( ) |
50+ | ¥934.99 (¥1,028.49) | ( ) |
100+ | ¥868.21 (¥955.03) | ( ) |
250+ | ¥829.25 (¥912.18) | ( ) |
500+ | ¥756.90 (¥832.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.