You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IR2109SPBF
Dual MOSFET IC, Half Bridge, 10V-20V Supply, 350mA Out, 200ns Delay, SOIC-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2109SPBF
- Order Code:
- 8638829
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001538274
- Technical Datasheet:
- IR2109SPBF Datasheet
Product Overview
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3, 5 and 15V Logic input compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- High-side output in phase with IN input
- Lower di/dt gate driver for better noise immunity
- Shut down input turns OFF both channels
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 200mA
- :
- 350mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 750ns
- :
- 200ns
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (1)
Also Known As
5,251 In stock Need more?
5,251 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥329.48 (¥362.43) | ( ) |
10+ | ¥289.41 (¥318.35) | ( ) |
100+ | ¥264.92 (¥291.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.