You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IR2085STRPBF
MOSFET Driver, Half Bridge, 10 VDC to 15 VDC supply, 1 A out, 20 ns delay, SOIC-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2085STRPBF
- Order Code:
- 2762337
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP001561320
- Technical Datasheet:
- IR2085STRPBF Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- Isolated
- :
- Half Bridge
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- -
- :
- 1A
- :
- 1A
- :
- 10VDC
- :
- 15VDC
- :
- -40°C
- :
- 125°C
- :
- 40ns
- :
- 20ns
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥491.17 (¥540.29) | ( ) |
10+ | ¥375.88 (¥413.47) | ( ) |
25+ | ¥359.91 (¥395.90) | ( ) |
50+ | ¥345.59 (¥380.15) | ( ) |
100+ | ¥332.45 (¥365.70) | ( ) |
250+ | ¥320.89 (¥352.98) | ( ) |
500+ | ¥309.79 (¥340.77) | ( ) |
1000+ | ¥299.42 (¥329.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.