You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IR2011PBF
Gate Driver, 2 Channels, High Side and Low Side, IGBT, MOSFET, 8 Pins, DIP
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2011PBF
- Order Code:
- 3155023
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP001536694
- Technical Datasheet:
- IR2011PBF Datasheet
Product Overview
- Floating channel designed for bootstrap operation, fully operational to 200V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 to 20V, turn-on and off delay matching is 20ns max (TA=25°C)
- Independent low and high side channels, input logic HIN/LIN active high
- Undervoltage lockout for both channels, 3.3V and 5V logic compatible
- CMOS Schmitt-triggered inputs with pull-down, matched propagation delay for both channels
- 200V high side floating supply offset voltage, 75ns turn-off propagation delay typ(VS=200V, TA=25°C)
- Output high and low short circuit pulsed current is 1.0A typ (VO=0V/15V, PW ≤ 10μs, TA=25°C)
- Low side fixed supply voltage range from 10 to 20V, turn-on propagation delay is 80ns typ (TA=25°C)
- PDIP8 package, ambient temperature range from -40 to 125°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- High Side and Low Side
- :
- IGBT, MOSFET
- :
- 8Pins
- :
- DIP
- :
- Through Hole
- :
- Inverting
- :
- 1A
- :
- 1A
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 80ns
- :
- 75ns
- :
- -
- :
- -
Technical Documents (4)
Also Known As
Available for back order
2,295 more will be available on 3/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥813.54 (¥894.89) | ( ) |
10+ | ¥543.93 (¥598.32) | ( ) |
25+ | ¥504.22 (¥554.64) | ( ) |
50+ | ¥464.51 (¥510.96) | ( ) |
100+ | ¥424.80 (¥467.28) | ( ) |
250+ | ¥395.01 (¥434.51) | ( ) |
500+ | ¥360.53 (¥396.58) | ( ) |
1000+ | ¥315.07 (¥346.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.