You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IPW65R110CFDFKSA1

Power MOSFET, N Channel, 700 V, 31.2 A, 0.099 ohm, TO-247, Through Hole

INFINEON IPW65R110CFDFKSA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPW65R110CFDFKSA1
Order Code:
2443409
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IPW65R110CFD, SP000895232
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Alternatives for IPW65R110CFDFKSA1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Overview

The IPW65R110CFD is a 650V CoolMOS™ CFD2 N-channel Power MOSFET with ultra-fast body diode. The CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. This CoolMOS™ CFD2 combines the experience of the leading SJ MOSFET supplier with high class innovation. The device provides all benefits of a fast switching SJ MOSFET while offering an extremely fast and robust body diode. This combination of extremely low switching and conduction losses together with highest robustness make especially resonant switching applications more reliable, more efficient, lighter and cooler.
  • Integrated fast body diode
  • Very high commutation ruggedness
  • Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
  • Easy to use/drive
  • Halogen-free
  • Limited voltage overshoot during hard commutation
  • Significant Qg reduction
  • Self limiting di/dt and dV/dt
  • Low Qoss
  • Reduced turn-ON and turn-OFF delay times
  • Low switching losses
  • Outstanding CoolMOS™ quality

Applications

Industrial, Power Management, Communications & Networking, Alternative Energy, LED Lighting, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
700V

:
31.2A

:
0.099ohm

:
TO-247

:
Through Hole

:
10V

:
4V

:
277.8W

:
3Pins

:
150°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

IPW65R110CFD, SP000895232

No Longer Manufactured

¥1,337.61 ( ¥1,471.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,337.61 (¥1,471.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥934.64 (¥1,028.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥738.79 (¥812.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥663.98 (¥730.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥632.03 (¥695.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --