You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IPT60R080G7XTMA1
Power MOSFET, N Channel, 600 V, 29 A, 0.08 ohm, HSOF, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IPT60R080G7XTMA1
- Order Code:
- 2983371
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- IPT60R080G7, SP001615904
- Technical Datasheet:
- IPT60R080G7XTMA1 Datasheet
Product Range Selector (CoolMOS G7 Series)
See all from this product rangeProduct Overview
- C7 Gold gives best in class FOMRDS(on)*Eoss and RDS(on)*Qg
- Suitable for hard and soft switching (PFC and high performance LLC)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 600V
- :
- 29A
- :
- 0.08ohm
- :
- HSOF
- :
- Surface Mount
- :
- 10V
- :
- 4V
- :
- 167W
- :
- 8Pins
- :
- 150°C
- :
- CoolMOS G7 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Also Known As
4,895 In stock Need more?
4,895 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥686.77 (¥755.45) | ( ) |
10+ | ¥587.71 (¥646.48) | ( ) |
100+ | ¥555.43 (¥610.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.