You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IPS80R900P7AKMA1

Power MOSFET, N Channel, 800 V, 6 A, 0.77 ohm, TO-251, Through Hole

INFINEON IPS80R900P7AKMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPS80R900P7AKMA1
Order Code:
2771337
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IPS80R900P7, SP001633526
Technical Datasheet:
IPS80R900P7AKMA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CoolMOS P7)

See all from this product range

Alternatives for IPS80R900P7AKMA1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Overview

The 800V CoolMOS™ P7 N-channel power MOSFETs from Infineon are highly efficient MOSFETs with best-in-class RDS(on)/package. These MOSFETs set a new benchmark in efficiency and thermal performance. The 800V CoolMOS™ P7 product families have been developed for flyback based low power SMPS applications including adapter and charger, lighting, audio SMPS, AUX and industrial power. Designed to address typical challenges in the various applications by delivering best-in-class price/performance ratio with excellent ease of use, making them a perfect fit for target applications. These product family offers 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to 800V CoolMOS™ C3 tested in flyback based applications. Such best in class performance comes from a combination of various optimized device parameters such as more than 50% reduction in switching losses (Eoss) and gate charge (Qg) and reduced input capacitance (Ciss) and output capacitance (Coss).
  • Best in class FOM (Figure Of Merit) RDS(on) * Eoss (switching losses)
  • Best in class DPAK RDS(on) of 280mohm
  • Enabling higher power density designs, BOM savings and lower assembly costs
  • Best in class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
  • Easy to drive and to design-in
  • Class 1C (HBM), class 2 (HBM), class C3 (CDM) integrated zener diode ESD protection
  • Better production yield by reducing ESD related failures
  • Best in class quality and reliability
  • Fully optimized portfolio, easy to select right parts for fine tuning of designs
  • Ease of use is an intrinsic feature designed into this product family

Applications

Industrial, Power Management, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
800V

:
6A

:
0.77ohm

:
TO-251

:
Through Hole

:
10V

:
3V

:
45W

:
3Pins

:
150°C

:
CoolMOS P7

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

IPS80R900P7, SP001633526

No Longer Manufactured

¥193.55 ( ¥212.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥193.55 (¥212.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥145.13 (¥159.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥115.62 (¥127.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥98.19 (¥108.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥88.29 (¥97.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥83.96 (¥92.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --