You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IPP80R600P7XKSA1
Power MOSFET, N Channel, 800 V, 8 A, 0.51 ohm, TO-220, Through Hole
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IPP80R600P7XKSA1
- Order Code:
- 2771329
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- IPP80R600P7, SP001644610
- Technical Datasheet:
- IPP80R600P7XKSA1 Datasheet
Product Range Selector (CoolMOS P7)
See all from this product rangeAlternatives for IPP80R600P7XKSA1
Product Overview
- Best in class FOM (Figure Of Merit) RDS(on) * Eoss (switching losses)
- Best in class DPAK RDS(on) of 280mohm
- Enabling higher power density designs, BOM savings and lower assembly costs
- Best in class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
- Easy to drive and to design-in
- Class 1C (HBM), class 2 (HBM), class C3 (CDM) integrated zener diode ESD protection
- Better production yield by reducing ESD related failures
- Best in class quality and reliability
- Fully optimized portfolio, easy to select right parts for fine tuning of designs
- Ease of use is an intrinsic feature designed into this product family
Applications
Industrial, Power Management, Lighting
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 800V
- :
- 8A
- :
- 0.51ohm
- :
- TO-220
- :
- Through Hole
- :
- 10V
- :
- 3V
- :
- 60W
- :
- 3Pins
- :
- 150°C
- :
- CoolMOS P7
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥203.78 (¥224.16) | ( ) |
10+ | ¥155.34 (¥170.87) | ( ) |
100+ | ¥144.84 (¥159.32) | ( ) |
500+ | ¥134.97 (¥148.47) | ( ) |
1000+ | ¥126.03 (¥138.63) | ( ) |
5000+ | ¥117.88 (¥129.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.