You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IPP60R120P7XKSA1

Power MOSFET, N Channel, 600 V, 26 A, 0.1 ohm, TO-220, Through Hole

INFINEON IPP60R120P7XKSA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPP60R120P7XKSA1
Order Code:
2862303
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IPP60R120P7, SP001647028
Technical Datasheet:
IPP60R120P7XKSA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CoolMOS P7)

See all from this product range

Product Overview

Infineon extends the large portfolio of the 600 V CoolMOS P7 SJ MOSFET introducing an improved version of the standard TO-247 4 pin package. The TO-247 4 pin with asymmetric leads comes along with 0.54 mm increased creepage distance between the critical leads and enables smoother wave soldering and reduced board yield loss. The additional connection to the source (Kelvin connection), that is used as a reference potential for the gate driving voltage, eliminates the effect of voltage drops over the source inductance enabling faster switching transients which results in significant efficiency improvement. This allows for higher MOSFET RDS(on) usage and BOM cost savings. CoolMOS P7 is Infineon‘s best balanced technology, with optimized balance of ease-of-use and highest energy efficiency

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
600V

:
26A

:
0.1ohm

:
TO-220

:
Through Hole

:
10V

:
3.5V

:
95W

:
3Pins

:
150°C

:
CoolMOS P7

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

IPP60R120P7, SP001647028

783 In stock Need more?

316 deliver in 2-3 business days from our SG warehouse
467 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥590.95 ( ¥650.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥590.95 (¥650.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥315.07 (¥346.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥286.86 (¥315.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥279.01 (¥306.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --