You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IMI111T026HXUMA1
Intelligent Power Module (IPM), IGBT, 600 V, 2 A, 1.5 kV, SOIC, iMOTION
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IMI111T026HXUMA1
- Order Code:
- 4143517
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005410748, IMI111T-026H
- Technical Datasheet:
- IMI111T026HXUMA1 Datasheet
Product Range Selector (IMI111T Series)
See all from this product rangeProduct Overview
- Integrated drive and system protection features
- Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
- Flexible space vector PWM for sinusoidal voltage control
- Current sensing via single shunt, sensorless operation
- Integrated analogue comparators for over-current protection
- Built-in temperature sensor
- Flexible control input options: UART or analogue signal
- Certified drive safety functions according to IEC/UL 60730-1 ‘Class B’
- High voltage three phase gate driver with 600V blocking voltage
- 15V supply voltage for gate driver, integrated boot strap diode structure
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IGBT
- :
- 600V
- :
- 2A
- :
- 1.5kV
- :
- SOIC
- :
- iMOTION
- :
- IMI111T Series
Technical Documents (2)
Also Known As
990 In stock Need more?
990 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,076.65 (¥1,184.32) | ( ) |
10+ | ¥832.43 (¥915.67) | ( ) |
25+ | ¥769.88 (¥846.87) | ( ) |
50+ | ¥720.00 (¥792.00) | ( ) |
100+ | ¥670.12 (¥737.13) | ( ) |
500+ | ¥650.75 (¥715.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.